KOA Speer RK73H2ERTTD49R9F

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ERTTD49R9F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-4.80%

CAD Models

Download KOA Speer RK73H2ERTTD49R9F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.037
$ 0.037
Stock
4,541
377,968
377,968
Authorized Distributors
2
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-14NF49R9U
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 49.9 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJP14F49R9U
Res Thick Film 1210 49.9 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-0749R9L
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H2ERTTD49R9F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Thick Film Resistors - SMD 49.9 ohm 1% 0.5W AEC-Q200 ANTI-SULFUR
RES 49.9 OHM 1% 1/2W 1210
49.9¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.6mm*700¦Ìm
FC 1210 1% ASR 49.9R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR