KOA Speer RK73H2BTTD1742F

Res Thick Film 1206 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1742F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
-3.47%

CAD Models

Download KOA Speer RK73H2BTTD1742F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
180,386
2,040,526
2,040,526
Authorized Distributors
6
6
6
Resistance
17.4 kΩ
17.4 kΩ
17.4 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206FR-0717K4L
Res Thick Film 1206 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8ENF1622V
Res Thick Film 1206 16.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-0718KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 18kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF1692V
Res Thick Film 1206 16.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0715K8L
Res Thick Film 1206 15.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD1742F provided by its distributors.

Res Thick Film 1206 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 17.4k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel
250mW Thick Film Resistors ±100ppm/℃ ±1% 17.4kΩ 1206 Chip Resistor - Surface Mount ROHS
RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 17.4kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 17K4, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1742F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD-1742F