Descriptions of Panasonic ERJ8ENF1692V provided by its distributors.
Res Thick Film 1206 16.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 16.9 kΩ, 0.25 W, ±1 %, ERJ8ENF1692V
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 16.9Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 16.9kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 16900 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 16.9Kohms 1% AEC-Q200
Panasonic ERJ8ENF1692V - General Purpose Chip Resistors
Res, Thick Film, 16K9, 1%, 0.25W, 1206; Resistance:16.9Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF1692V
RESISTOR, 16.9K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:16.9kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound