KOA Speer RK73H2ATTD9100F

Res Thick Film 0805 910 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD9100F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+8.88%

CAD Models

Download KOA Speer RK73H2ATTD9100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-07910RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 910Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF9100V
Res Thick Film 0805 910 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-07910RL
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 910Ohm 0.125W 1/8W
Yageo GroupRC0805FR-071KL
Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film
PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF8200V
Res Thick Film 0805 820 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H2ATTD9100F provided by its distributors.

Res Thick Film 0805 910 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 910Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res, 910R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD9100F
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Resistance technical notation: 910R Housing type: 0805 Rated voltage: 150 V Resistance: 910 Ohm
RESISTOR, 0805, 910 OHM, 1%; Resistance:910ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 9100F