KOA Speer RK73H2ATTD1800F

Res Thick Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1800F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-15.86%

CAD Models

Download KOA Speer RK73H2ATTD1800F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-07180RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 180Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F180R
Fixed Resistor, Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-13180RL
Res Thick Film 0805 180 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper T/R
Yageo GroupAC0805FR-07180RL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Sulfur Resistant Thick Film 0805 180 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ6ENF1820V
Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H2ATTD1800F provided by its distributors.

Res Thick Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RK73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 180Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res, 180R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1800F.
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Resistance technical notation: 180R Housing type: 0805 Rated voltage: 150 V Resistance: 180 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 1800F
  • RK73H2ATTD1800F.