KOA Speer RK73H2ALTD1005F

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ALTD1005F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-1.38%

CAD Models

Download KOA Speer RK73H2ALTD1005F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.009
$ 0.009
Stock
21,044
1,952,665
1,952,665
Authorized Distributors
3
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RK73H2ALTD1005F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
10M¦¸ ¡À1% 250mW ¡À400ppm/¡æ 0805 2mm*1.25mm*500¦Ìm
10M OHM 1% 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR