KOA Speer RK73H1ETTP2802F

Res Thick Film 0402 28K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ETTP2802F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
-6.36%

CAD Models

Download KOA Speer RK73H1ETTP2802F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.034
Stock
716,975
21,442
Authorized Distributors
6
1
Resistance
28 kΩ
28 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-0728KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 28kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 28K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
TE ConnectivityCRG0402F27K
Fixed Resistor, Thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-0730KL
Res General Purpose Thick Film 0402 30k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Yageo GroupRC0402FR-0727KL
Res Thick Film 0402 27K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F30K
Res Thick Film 0402 30K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of KOA Speer RK73H1ETTP2802F provided by its distributors.

Res Thick Film 0402 28K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 28kΩ 0402 Chip Resistor - Surface Mount ROHS
Res, 28K, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP2802F
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RK73H 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 28kOhm ±100ppm/C
28 kOhms 1% 0.1W, 1/10W Chip Resistor 0402

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR