KOA Speer RK73H1ERTTP2200F

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, Surface Mount, 0402
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ERTTP2200F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-3.65%

CAD Models

Download KOA Speer RK73H1ERTTP2200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.007
Stock
141,686
2,144,663
Authorized Distributors
4
6
Resistance
220 Ω
220 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 220Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07220RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 220Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F220R
Fixed Resistor, Thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupAC0402FR-07220RL
Res Thick Film 0402 220 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-13220RL
Res Thick Film 0402 220 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RK73H1ERTTP2200F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, Surface Mount, 0402
100mW Thick Film Resistors ±100ppm/℃ ±1% 220Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 220 ohm 1% 0.1W AEC-Q200 ANTI-SULFUR
FIXED RESISTOR Chip Resistor 1% 100ppm/C 220Ohm 63mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1ERTTP2200F.