
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-07220RL | 4,230,000 | 10K | 5d | ||||||||
| Newark | AC0402FR-07220RL | 6,627 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-07220RL | 100,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST64543005 | 18,908 | 1 | 4h | ||||||||
| Rutronik | WRC51848 | 1,770,000 | 10K | 17h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07220RL.
Download Yageo Group AC0402FR-07220RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-07220RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07220RL.