KOA Speer RK73G2ATTD1001F

Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73G2ATTD1001F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Upverter

Farnell

Inventory History

3 month trend:
-0.39%

CAD Models

Download KOA Speer RK73G2ATTD1001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
45,063
2,193,903
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0805FRE071KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRE0805FRE071KL
1 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupRT0805FRE071K1L
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73G2ATTD1001F provided by its distributors.

Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0805, RoHS
KOA Speer SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res, 1K, 1%, 0.125W, 0805 Rohs Compliant: Yes |Koa RK73G2ATTD1001F
FIXED RESISTOR Chip Resistor 1% 50ppm/C 1kOhm 125mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR