KOA Speer RK73BW2HTTE100J

Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73BW2HTTE100J.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.016
$ 0.057
$ 0.057
Stock
27,900
2,289,878
2,289,878
Authorized Distributors
4
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ100U
Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-0710RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
PanasonicERJ-12ZYJ110U
Resistor, thick film, SMD 2010 (5025), 11 Ω, 0.75 W, ±5 %, ERJ12ZYJ110U
Res Thick Film 2010 9.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC2010JK-0710RL
Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73BW2HTTE100J provided by its distributors.

Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
10¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5.2mm*2.7mm*700¦Ìm
10 OHM 5% .75W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR