Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE100J

Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE100J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-6.62%

CAD Models

Download KOA Speer RK73B2HTTE100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.06
$ 0.06
Stock
254,796
2,138,800
2,138,800
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ100U
Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-0710RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ110U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 9.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC2010JK-0710RL
Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73B2HTTE100J provided by its distributors.

Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 10ohms 5%
10Ω ±5% 750mW ±200ppm/℃ 2010 SMD mount 5mm*2.5mm*700μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 100J