KOA Speer RK73B3ATTE122J

Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE122J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
-58.89%

CAD Models

Download KOA Speer RK73B3ATTE122J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.213
$ 0.213
Stock
61,059
2,578,714
2,578,714
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ122U
Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TYJ112U
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C SMD Blister T/R
PanasonicERJ-1TYJ132U
Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE122J provided by its distributors.

Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 1K2, 1W, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE122J
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 1.2kOhm ±200ppm/C
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Resistance technical notation: 1K2 Housing type: 2512 Rated voltage: 200 V Resistance: 1.2 kOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE-122J