KOA Speer RK73B2HTTE363J

RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 36kOhm 0.75W 3/4W
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE363J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B2HTTE363J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.082
Stock
25,993
81,738
Authorized Distributors
5
6
Resistance
36 kΩ
36 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ363U
Resistor, thick film, SMD 2010 (5025), 36 kΩ, 0.75 W, ±5 %, ERJ12ZYJ363U
PanasonicERJ-12ZYJ333U
Res Thick Film 2010 33K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 33000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 39K Ohm 5% 1/2W ±200ppm/°C SMD Blister T/R
PanasonicERJ-12ZYJ393U
Res Thkflm 2010 39K Ohm 5% 3/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-12ZYJ393U
Yageo GroupRC2010JK-0733KL
Res Thick Film 2010 33K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE363J provided by its distributors.

RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 36kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res, 36K, 5%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73B2HTTE363J
36K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR