
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-33KWCT-ND | 6,448 | 1 | Cut Tape | ||||||||
| TTI | CRCW201033K0JNEF | 12,000 | 4K | Tape & Reel | 10h | |||||||
| Newark | CRCW201033K0JNEF | 0 | 4K | Cut Tape | ||||||||
| Avnet | CRCW201033K0JNEF | 0 | 4K | 11h | ||||||||
| RS (Formerly Allied Electronics) | CRCW201033K0JNEF | 0 | 100 | Bulk | 22h |
Download datasheets and manufacturer documentation for Vishay CRCW201033K0JNEF.
Download Vishay CRCW201033K0JNEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW201033K0JNEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW201033K0JNEF.