KOA Speer RK73B2HTTE241J

Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE241J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-6.06%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.083
$ 0.083
Stock
76,679
2,460,295
2,460,295
Authorized Distributors
5
6
6
Resistance
240 Ω
240 Ω
240 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ241U
ERJ Series 2010 240 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 220ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-07240RL
Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-07220RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010JK-07220RL
Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 243 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE241J provided by its distributors.

Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 240Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
240¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR