Panasonic ERJ-12ZYJ241U

ERJ Series 2010 240 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ241U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

_legacy Avnet

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-1.30%

CAD Models

Download Panasonic ERJ-12ZYJ241U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.036
$ 0.036
Stock
2,460,225
205,541
205,541
Authorized Distributors
6
6
6
Resistance
240 Ω
240 Ω
240 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010JK-07240RL
Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 220 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2010JK-07220RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 220 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2010JK-07220RL
Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2260U
Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ241U provided by its distributors.

ERJ Series 2010 240 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 240Ohm 0.75W 3/4W
Res Thkflm 2010 240 Ohm 5% 3/4W 200Ppm/ C Smd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Panasonic ERJ12ZYJ241U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ241U.
  • ERJ12ZYJ241U
  • ERJ12ZYJ241U.