KOA Speer RK73B2HTTE221J

Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE221J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Future Electronics

Garrett

Inventory History

3 month trend:
+4.20%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.085
$ 0.085
Stock
118,172
110,753
110,753
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-12ZYJ221U
Res Thick Film 2010 220 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 220ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ241U
ERJ Series 2010 240 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
PanasonicERJ-12ZYJ201U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 200Ohm 0.75W 3/4W
Res Thick Film 2010 240 Ohm 5% 1/2W ±200ppm/°C SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 200ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE221J provided by its distributors.

Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 220Ohm 0.75W 3/4W
RES 220 OHM 5% 3/4W 2010 / 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res, 220R, 5%, 0.75W, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:220Ohm; Product Range:Rk73B Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Koa RK73B2HTTE221J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR