KOA Speer RK73B2ETTD224J

Res Thick Film 1210 220K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD224J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.057
$ 0.057
Stock
5,949
148,572
148,572
Authorized Distributors
3
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-14YJ224U
Res Thick Film 1210 220K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J224U
Res Thick Film 1210 220K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 220K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14YJ204U
Thick Film Chip Resistor, 1210, 1/4W 5% Rohs Compliant: Yes
Res Thick Film 1210 200K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-07220KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ETTD224J provided by its distributors.

Res Thick Film 1210 220K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res, 220K, 5%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73B2ETTD224J
Thick Film Resistors - SMD 1/2W 220Kohms 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR