
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-14YJ224U | 10,000 | 5K | Tape & Reel | ||||||||
| Newark | ERJ14YJ224U | 381 | 10 | Cut Tape | ||||||||
| CoreStaff | ST29323175 | 506 | 1 | 14h | ||||||||
| UnikeyIC | ERJ14YJ224U | 365 | 340 | Tape & Reel | 2h | |||||||
| DigiKey | P220KVCT-ND | 648 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ224U.
Download Panasonic ERJ-14YJ224U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14YJ224U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ224U.