KOA Speer RK73B2BTTD1R1J

Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD1R1J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-6.60%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
92,541
56,106
56,106
Authorized Distributors
4
6
6
Resistance
1.1 Ω
1.1 Ω
1.1 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 1.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 1.1Ohm 0.25W 1/4W
Resistor Thick Film 1206 1 Ohm 1% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Res Thick Film 1206 1.21 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer RK73B2BTTD1R1J provided by its distributors.

Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 1.1Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1.1¦¸ ¡À5% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR