Yageo Group RC1206JR-071R1L

Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-071R1L.

IHS

Datasheet11 pages2 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-33.08%

CAD Models

Download Yageo Group RC1206JR-071R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.015
$ 0.015
Stock
56,106
50,674
50,674
Authorized Distributors
6
4
4
Resistance
1.1 Ω
1.1 Ω
1.1 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 1.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 1 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 1206 1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-071RL
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-071R1L provided by its distributors.

Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.1Ohm ±200ppm/C
Thick Film Resistors - SMD 1.1Ohms 1/4W 1206 5%
Resistor; Thick Film; 1206; 1R1; 5%; 1/4W

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR071R1L