KOA Speer RK73B2BTTD135J

Res Thick Film 1206 1.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD135J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Jameco

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
64,491
70,195
70,195
Authorized Distributors
5
6
6
Resistance
1.3 MΩ
1.3 MΩ
1.3 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.2M Ohm 5% 0.25W(1/4W) ¡À200ppm/¡ãC Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-071M3L
Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2BTTD135J provided by its distributors.

Res Thick Film 1206 1.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Surface Mount 1206 1.3M Ohm ±5% ± 200ppm Thick Film
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 1.3MOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, 1206, 1M3 OHM, 5%; Resistance:1.3Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR