KOA Speer RK73B2ATTDD330J

Res Thick Film 0805 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTDD330J.

IHS

Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
42,657
451,128
451,128
Authorized Distributors
1
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6GEYJ330V
Res Thick Film 0805 33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 33Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 30 Ohm 5% 0.125W(1/8W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0805 33 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTDD330J provided by its distributors.

Res Thick Film 0805 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 5% 200ppm/C 33Ohm 125mW
FC 0805 33R 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR