KOA Speer RK73B2ALTD272J

Res Thick Film 0805 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ALTD272J.

IHS

Datasheet2 pages2 years ago

Garrett

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
Stock
33,578
690,609
Authorized Distributors
1
6
Resistance
2.7 kΩ
2.7 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ272V
Resistor Thick Film 0805 2.7k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
125mW Thick Film Resistors ±5% ±200ppm/℃ 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2.7K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-S06J272V
Res Thick Film 0805 2.7K Ohm 5% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
MulticompMC01W080552K7
Res General Purpose Thick Film 0805 2.7k Ohm 5% 1/10W ±100ppm/°C Molded

Descriptions

Descriptions of KOA Speer RK73B2ALTD272J provided by its distributors.

Res Thick Film 0805 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
@RESISTOR, SMT,0805, 2.7K Ohm, +/-5%,+/-200ppm,ThkFil<CA(100

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR