Panasonic ERJ-6GEYJ272V

Resistor Thick Film 0805 2.7k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ272V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Jameco

Master Electronics

Newark

Inventory History

3 month trend:
+0.51%

CAD Models

Download Panasonic ERJ-6GEYJ272V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2.7K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 2.7K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-6GEYJ272V provided by its distributors.

Resistor Thick Film 0805 2.7k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
125mW Thick Film Resistors ±5% ±200ppm/℃ 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS
RESISTOR, CHIP THICK FILM, 2.7 KOHM, 0.1RESISTOR, CHIP THICK FILM, 2.7 KOHM, 0.125W, 5%
Thick Film Chip Res, 0805, 1/10W 5%; 2.7Kohm, 7 Inch Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.7kOhm 0.125W 1/8W
ERJ Series 0805 2.7 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;2.7Kohm
Thick Film Chip Resistor, 2700 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ272V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2.7 kOhm
RES, 2K7, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.7kohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ272V.
  • ERJ6GEYJ272V