KOA Speer RK73B1JTTD114J

Res Thick Film 0603 110K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD114J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
817,433
1,495,262
1,495,262
Authorized Distributors
6
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-07110KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 110kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-13100KL
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-07100KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD114J provided by its distributors.

Res Thick Film 0603 110K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 110kOhms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR