KOA Speer RK73B1HTTB102J

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTB102J.

IHS

Datasheet2 pages20 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
19,750
77,215,508
77,215,508
Authorized Distributors
0
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-06-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RK73B1HTTB102J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR