KOA Speer MF1/4DCT52R4223F

Fixed Resistor, Metal Film, 0.25W, 422000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R4223F.

IHS

Datasheet2 pages2 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
Stock
20,069
1,870
Authorized Distributors
6
0
Resistance
422 kΩ
422 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FTE52-430K
Fixed Resistor, Metal Film, 0.25W, 430000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F390K
Fixed Resistor, Thin Film, 0.6W, 390000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 430K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R434J

Descriptions

Descriptions of KOA Speer MF1/4DCT52R4223F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 422000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 422K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R4223F
FIX. RES PPM100 1% 422K
422K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 6.3mm
电阻, 422K, 0.25W, 轴向引线, 金属膜;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C T52R 4223 F