KOA Speer CN1J4KTTD471J

Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CN1J4KTTD471J.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-98.69%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.024
Stock
142,445
1,014,735
Authorized Distributors
1
6
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-38V471JV
Res Thick Film Array 470 Ohm 5% _200ppm/_C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V471JV
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
KOA SpeerCN1J4TTD471J
Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
CTS Components744C083471JP
Res Thick Film Array 470 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R

Descriptions

Descriptions of KOA Speer CN1J4KTTD471J provided by its distributors.

Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
1206 ARRAY/NETWORK RESISTOR resistor network 470Ohm 400ppm/C 5%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
470¦¸ ¡À5% ¡À200ppm/¡æ 63mW 1206 3.2mm*1.6mm*500¦Ìm
Resistor Networks & Arrays 470 OHM 5% CONVEX

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR