Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-471J4LF

Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-471J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.50%

CAD Models

Download Bourns CAY16-471J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.032
Stock
1,065,205
100,469
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
-
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEXB-38V471JV
Res Thick Film Array 470 Ohm 5% _200ppm/_C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V471JV
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 510 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V431JV
Res Thick Film Array 430 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-471J4LF provided by its distributors.

Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 470Ω ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 600μm
4 ±5% 470Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RESISTOR, THICK FILM, NETWORKS & ARRAYS,470 OHM,5%,8 PIN
RESISTOR NETWORK, FOUR, 470R, 5%, SMD; Resistance: 470ohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50
Resistance Ohm = 470 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-471 J4LF
  • CAY16-471-J4LF
  • CAY16-471J4LF.