| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-CFS1/4CT52R472JCT-ND | 14,832 | 1 | Cut Tape | ||||||||
| Newark | CFS1/4CT52R472J | 4,850 | 10 | |||||||||
| TTI | CFS1/4CT52R472J | 5,000 | 5K | Tape & Reel | 10h | |||||||
| TTI Asia | CFS1/4CT52R472J | Contact | 13h | |||||||||
| Arrow Electronics | CFS1/4CT52R472J | 0 | 5K |
Download datasheets and manufacturer documentation for KOA Speer CFS1/4CT52R472J.
Download KOA Speer CFS1/4CT52R472J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KOA Speer CFS1/4CT52R472J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer CFS1/4CT52R472J.