KOA Speer CFS1/4C472J

Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C472J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-15.41%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KOA SpeerCF1/4C472J
Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Res, 4K7, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R472J
Yageo GroupCFR-50JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 1/2W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-12JT-52-4K7
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 4.7kOhm -350/ +500ppm/C
TE ConnectivityCFR50J4K7
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CFS1/4C472J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C AXL Box
1/4Watt Metal Film Resistors 4.7K OHM 5% 1/4W
Carbon Resister 4.7kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D1.7xL3.2mm Through Hole Resistors ROHS
4.7K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 3.2mm
RESISTOR, CARBON FILM, 0.5W, 5%, 4K7; Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C 472 J