KOA Speer CF1/4CT52R824J

Res, 820K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R824J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R824J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-6.89%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.03
Stock
89,835
2,700
Authorized Distributors
6
2
Resistance
820 kΩ
820 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Carbon Film 820K Ohm 5% 0.25W(1/4W) -1300ppm/C to 0ppm/C Conformal Coated AXL T/R
PanasonicERD-S2TJ824V
Fixed Resistor, Carbon Film, 0.25W, 820000ohm, 250V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount
PanasonicERD-S2TJ754V
Fixed Resistor, Carbon Film, 0.25W, 750000ohm, 250V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R824J provided by its distributors.

Res, 820K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R824J
Res Carbon Film 820K Ohm 5% 0.25W(1/4W) -1000ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 820000ohm, 300V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 820K ohm 5%
RES, 820K, 0.25W, AXIAL, CARBON FILM;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 824 J