What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C824J

Fixed Resistor, Carbon Film, 0.25W, 820000ohm, 300V, 5% +/-Tol, -1000, 0ppm/Cel, Through Hole Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C824J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.039
Stock
1,700
89,750
Authorized Distributors
2
6
Resistance
820 kΩ
820 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res, 820K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R824J
Res Carbon Film 820K Ohm 5% 0.25W(1/4W) -1300ppm/C to 0ppm/C Conformal Coated AXL T/R
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -1000ppm/C to 0ppm/C Conformal Coated AXL T/R
Res Metal Glaze 820K Ohm 5% 1/4W ±200ppm/C Conformal AXL Thru-Hole T/R
TE ConnectivityROX2SJ820K
Fixed Resistor, Metal Oxide Film, 2W, 820000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ820K
Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C824J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 820000ohm, 300V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 820Kohms 5%
Coat-Insulated Fixed Carbon Film Resistors
820K¦¸ ¡À5% 250mW -1000ppm/¡æ~0ppm/¡æ 6.1mm
RESISTOR, CARBON FILM, 0.25W, 5%, 820K; Resistance:820kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:0, -1000ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 824 J
  • CF1/4C 824J