KOA Speer CF1/4CT52R511J

Resistor Carbon Film 510 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R511J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Jameco

Inventory History

3 month trend:
+1.21%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.035
Stock
102,209
77,130
Authorized Distributors
5
4
Resistance
510 Ω
510 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 560R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R561J

Descriptions

Descriptions of KOA Speer CF1/4CT52R511J provided by its distributors.

Resistor Carbon Film 510 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial
Res, 510R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R511J
Fixed Resistor, Carbon Film, 0.25W, 510ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 510 ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 511 J
  • CF14CT52R511J