What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C511J

Fixed Resistor, Carbon Film, 0.25W, 510ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C511J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
+3.51%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.039
Stock
78,020
98,966
Authorized Distributors
4
5
Resistance
510 Ω
510 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JR-52-470R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 470Ohm -350/ +500ppm/C
Yageo GroupCFR-25JT-52-470R
Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Res, 470R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R471J
Res, 560R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R561J
PanasonicERG-1SJ511V
Fixed Resistor, Metal Oxide Film, 1W, 510ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-560R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 560Ohm -350/ +500ppm/C

Descriptions

Descriptions of KOA Speer CF1/4C511J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 510ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 510 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
1/4Watt Axial Leaded Carbon Film Resistors 510ohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 510; Resistance:510ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+ 350, -400ppm/°C; Resistor Element Material:Carbon Film; No. of Pins:2; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 511 J