KOA Speer CF1/4CT52R220J

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R220J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Inventory History

3 month trend:
-14.52%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.035
Stock
211,086
44,460
Authorized Distributors
6
4
Resistance
22 Ω
22 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R220J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 22R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R220J
Res Carbon Film 22 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 22 ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 220 J