KOA Speer CF1/4C220J

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C220J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-15.53%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.037
Stock
45,560
211,086
Authorized Distributors
4
6
Resistance
22 Ω
22 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
TE Connectivity1625878-7
Resistor, Metal Film, Res 22 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J22R
Yageo GroupCFR-50JT-52-22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C220J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 22 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
1/4Watt Axial Leaded Carbon Film Resistors 22ohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 22; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 220 J