KOA Speer CF1/4CT52R153J

Res, 15K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R153J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R153J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-21.63%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.025
Stock
169,871
19,579
Authorized Distributors
6
5
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
PanasonicERD-S2TJ163V
Fixed Resistor, Carbon Film, 0.25W, 16000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R153J provided by its distributors.

Res, 15K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R153J
Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 15K ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 153 J