KOA Speer CF1/4C153J

Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C153J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
-5.65%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.037
Stock
19,554
169,871
Authorized Distributors
5
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res, 15K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R153J
Yageo GroupCFR-25JT-52-15K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 15kOhm 0.25W 1/4W
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-15K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 15kOhm 0.167W 1/6W
Res Carbon Film 16K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
PanasonicERG2SJ153
Fixed Resistor, Metal Oxide, 2W, 15000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C153J provided by its distributors.

Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 15Kohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 15K; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 153 J