
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-CF1/4CT52R103JCT-ND | 3,313 | 1 | Cut Tape | ||||||||
| Newark | CF1/4CT52R103J | 4,577 | 10 | |||||||||
| TTI | CF1/4CT52R103J | 1,065,000 | 5K | Tape & Reel | 2h | |||||||
| TTI Asia | CF1/4CT52R103J | Contact | 15h | |||||||||
| Arrow Electronics | CF1/4CT52R103J | 0 | 5K |
Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R103J.
Download KOA Speer CF1/4CT52R103J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KOA Speer CF1/4CT52R103J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R103J.