KOA Speer CF1/4CT52A224J

Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Ammo
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CF1/4CT52A224J. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52A224J.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
0
144,729
144,729
Authorized Distributors
0
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
-
-
-
Case/Package
-
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-
0 ppm/°C
0 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of KOA Speer CF1/4CT52A224J provided by its distributors.

Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
COAT INS. CARB. RES. 0.25 W 5%
220K OHM 5% .25W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14CT52A224J