KOA Speer CF1/4CT52R224J

Res, 220K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R224J
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R224J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Jameco

Mouser

Inventory History

3 month trend:
+75.86%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
Stock
144,729
61,039
Authorized Distributors
6
5
Resistance
220 kΩ
220 kΩ
Mount
-
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 220K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R224J
Res, 200K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R204J
Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R224J provided by its distributors.

Res, 220K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R224J
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 220K ohm 5%
Carbon Resister 220kΩ 250mW -700ppm/℃~0ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 224 J