KOA Speer CF1/4CT52A102J

Res, 1K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52A102J
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52A102J.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-5.36%

CAD Models

Download KOA Speer CF1/4CT52A102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.039
$ 0.039
Stock
45,886
1,869,525
1,869,525
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KOA SpeerCFS1/4C102J
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-1K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1kOhm 0.25W 1/4W
KOA SpeerCF1/4L102J
1/4Watt Axial Leaded Carbon Film Resistors 1Kohms 5%
Yageo GroupCFR-25JT-52-1K
Res, 1K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-1K
Yageo GroupCFR-50JT-52-1K
Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of KOA Speer CF1/4CT52A102J provided by its distributors.

Res, 1K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52A102J
Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Ammo
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
RES, 1K, 0.25W, AXIAL, CARBON FILM;
1/4Watt Metal Film Resistors 1/4W 1K 5%
COAT INS. CARB. RES. 0.25 W 5%
1K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14CT52A102J