KOA Speer CFS1/4CT52R102J

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4CT52R102J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Arrow Electronics

Verical

Mouser

Inventory History

3 month trend:
+26.65%

CAD Models

Download KOA Speer CFS1/4CT52R102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.026
Stock
274,641
71,107
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KOA SpeerCFS1/4C102J
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CFS1/4CT52R102J provided by its distributors.

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1Kohms 5%
FIXED RESISTOR Conformal Chip Resistor 5% 350ppm/C 1kOhm 250mW
Carbon Resister 1kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D1.7xL3.2mm Through Hole Resistors ROHS
1K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 3.2mm
In Stock, AS6081 Certified Vendor, day

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR