KOA Speer CF1/4C680J

Fixed Resistor, Carbon Film, 0.25W, 68ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C680J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-40.76%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.037
Stock
10,304
64,591
Authorized Distributors
4
6
Resistance
68 Ω
68 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 68ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-68R
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PanasonicERG1SJ680
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68OHMS +/-5% 1W +/-350PPM/DEGC

Descriptions

Descriptions of KOA Speer CF1/4C680J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 68ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 68ohms 5%
Resistor, 68R, 5%, 250MW, AXIAL, CARBON FILM; Resistance:68ohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case
ResCarbon Film 68 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
68¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 680 J
  • CF1/4C 680J