Panasonic ERG1SJ680

Erg Series Axial Through Hole Fixed Resistor 68 Ohms +/-5% 1W +/-350PPM/DEGC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ680.

Master Electronics

Datasheet10 pages11 years ago

Future Electronics

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERG1SJ680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity6-1625890-6
Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ68R
Fixed Resistor, Metal Film, 1W, 62ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-68R
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG1SJ680 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68OHMS +/-5% 1W +/-350PPM/DEGC
Fixed Resistor, Metal Oxide, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, Erg Series, 68 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-1SJ680
ERG Series Ø 2.8 x 9 mm 68 Ohm 1 W ±5 % ±350 ppm/°C Metal Oxide FIlm Resistor
Through Hole Resistor Resistance technical notation: 68R Temperature range: -55 ... +200 °C Rated voltage: 350 V Resistance: 68 Ohm
RESISTOR METAL FILM, 68OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:68ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG 1SJ680
  • ERG-1SJ680