Contact Voltage = 15 VDC / Actuator Type = Button / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 12.8 / Series = TSSJ / Length mm = 13.75 / Actuation Force N = 4.9 / Switching Function = Momentary Function / Height mm = 12.2
Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:
KNITTER
KNITTER-SWITCHES
Knitter-Switch UK Ltd
KNI
KNITTER SWIT
KNITTER-SWITCH Semiconductor
Knitter-Switch GmbH & Co KG
Knitter Switch (Electronic)
Part Number Aliases
This part may be known by these alternate part numbers: