E-Switch TL3700AF100QG

SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3700AF100QG.

IHS

Datasheet1 page12 years ago

Farnell

CAD Models

Download E-Switch TL3700AF100QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3301 SERIES
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R
C&K ComponentsPTS645SL50SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.27N SMD T/R
C&K ComponentsPTS645SL43SMTR92LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.27N SMD T/R
C&K ComponentsPTS530GN055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Solder 0.05A 12VDC 1000000Cycle 0.98N SMD T/R

Descriptions

Descriptions of E-Switch TL3700AF100QG provided by its distributors.

SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.47N, Solder Terminal, Surface Mount-straight
TACTILE SWITCH, SPST, 20mA, 15VDC, SMD; Illumination: Non Illuminated; Contact Voltage DC Nom: 15V; Contact Current Max: 20mA; Operating Force: 100gf; Switch Terminals: SMD; Product Range: -; Actuation Type: Top; Contact Configuration: SPST
Tactile Switch, Spst, 20Ma, 15Vdc, Smd; Product Range:Tl3700 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:100Gf; Contact Rating:20Ma At 15Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3700AF100QG

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH